
XZM-RE301810-03 | |
|---|---|
DigiKey Part Number | 3388-XZM-RE301810-03-ND |
Manufacturer | |
Manufacturer Product Number | XZM-RE301810-03 |
Description | FIXED IND 3.8MH 1.8A 600 MOHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.8 mH Unshielded Wirewound Inductor 1.8 A 600mOhm Max Vertical, 7 PC Pin |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 600mOhm Max |
Series | Operating Temperature -40°C ~ 115°C |
Packaging Tube | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Through Hole |
Type Wirewound | Package / Case Vertical, 7 PC Pin |
Inductance | Supplier Device Package Vertical, 7 PC Pin |
Tolerance ±20% | Size / Dimension 1.311" L x 1.122" W (33.30mm x 28.50mm) |
Current Rating (Amps) | Height - Seated (Max) 1.181" (30.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,01000 zł | 9,01 zł |
| 15 | 7,16467 zł | 107,47 zł |
| 30 | 6,75433 zł | 202,63 zł |
| 60 | 6,36833 zł | 382,10 zł |
| 105 | 6,07286 zł | 637,65 zł |
| 255 | 5,63278 zł | 1 436,36 zł |
| 510 | 5,31171 zł | 2 708,97 zł |
| 1 005 | 5,01561 zł | 5 040,69 zł |
| 2 505 | 4,64360 zł | 11 632,22 zł |
| Unit Price without VAT: | 9,01000 zł |
|---|---|
| Unit Price with VAT: | 11,08230 zł |

