
XZM-RE301801GP | |
|---|---|
DigiKey Part Number | 3388-XZM-RE301801GP-ND |
Manufacturer | |
Manufacturer Product Number | XZM-RE301801GP |
Description | FIXED IND 6.2MH 1.9A 600 MOHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.2 mH Unshielded Wirewound Inductor 1.9 A 600mOhm Max Vertical, 4 PC Pin |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 600mOhm Max |
Series | Operating Temperature -40°C ~ 115°C |
Packaging Tube | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Through Hole |
Type Wirewound | Package / Case Vertical, 4 PC Pin |
Inductance | Supplier Device Package Vertical, 4 PC Pin |
Tolerance ±20% | Size / Dimension 1.311" L x 1.122" W (33.30mm x 28.50mm) |
Current Rating (Amps) | Height - Seated (Max) 1.181" (30.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,32000 zł | 12,32 zł |
| 15 | 9,79600 zł | 146,94 zł |
| 30 | 9,23567 zł | 277,07 zł |
| 60 | 8,70833 zł | 522,50 zł |
| 105 | 8,30467 zł | 871,99 zł |
| 255 | 7,70318 zł | 1 964,31 zł |
| 510 | 7,26455 zł | 3 704,92 zł |
| 1 005 | 6,85993 zł | 6 894,23 zł |
| 2 505 | 6,41856 zł | 16 078,49 zł |
| Unit Price without VAT: | 12,32000 zł |
|---|---|
| Unit Price with VAT: | 15,15360 zł |

