
XZM-RE30027 | |
|---|---|
DigiKey Part Number | 3388-XZM-RE30027-ND |
Manufacturer | |
Manufacturer Product Number | XZM-RE30027 |
Description | FIXED IND 2MH 2.4A 220 MOHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 mH Unshielded Wirewound Inductor 2.4 A 220mOhm Max Vertical, 4 PC Pin |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 220mOhm Max |
Series | Operating Temperature -40°C ~ 115°C |
Packaging Tube | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Through Hole |
Type Wirewound | Package / Case Vertical, 4 PC Pin |
Inductance | Supplier Device Package Vertical, 4 PC Pin |
Tolerance ±20% | Size / Dimension 1.252" L x 1.055" W (31.80mm x 26.80mm) |
Current Rating (Amps) | Height - Seated (Max) 1.122" (28.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,71000 zł | 11,71 zł |
| 15 | 9,30267 zł | 139,54 zł |
| 30 | 8,77000 zł | 263,10 zł |
| 60 | 8,26833 zł | 496,10 zł |
| 105 | 7,88543 zł | 827,97 zł |
| 255 | 7,31412 zł | 1 865,10 zł |
| 510 | 6,89751 zł | 3 517,73 zł |
| 1 005 | 6,51335 zł | 6 545,92 zł |
| 2 505 | 6,05948 zł | 15 179,00 zł |
| Unit Price without VAT: | 11,71000 zł |
|---|---|
| Unit Price with VAT: | 14,40330 zł |

