
BV302S09023 | |
|---|---|
DigiKey Part Number | 3388-BV302S09023-ND |
Manufacturer | |
Manufacturer Product Number | BV302S09023 |
Description | 2.3VA PWR XFMR 50/60HZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.3VA Power Transformer 230V Primary 9V Secondary 256mA Through Hole |
Datasheet | Datasheet |
Category | Secondary Winding(s) Single |
Manufacturer Zettler Magnetics | Center Tap No |
Series | Power - Max 2.3VA |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Voltage - Primary 230V | Size / Dimension 32.80mm L x 27.80mm W |
Voltage - Secondary (Full Load) 9V | Height - Seated (Max) 29.80mm |
Current - Output (Max) 256mA | Voltage - Isolation 4200Vrms |
Primary Winding(s) Single |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,25000 zł | 13,25 zł |
| 15 | 11,75867 zł | 176,38 zł |
| 30 | 11,40067 zł | 342,02 zł |
| 60 | 11,05133 zł | 663,08 zł |
| 105 | 10,77581 zł | 1 131,46 zł |
| 255 | 10,35067 zł | 2 639,42 zł |
| 510 | 10,02839 zł | 5 114,48 zł |
| 1 005 | 9,72127 zł | 9 769,88 zł |
| Unit Price without VAT: | 13,25000 zł |
|---|---|
| Unit Price with VAT: | 16,29750 zł |

