
MCF21.4M7A/SM756 | |
|---|---|
DigiKey Part Number | 3155-MCF21.4M7A/SM756TR-ND - Tape & Reel (TR) 3155-MCF21.4M7A/SM756CT-ND - Cut Tape (CT) 3155-MCF21.4M7A/SM756DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCF21.4M7A/SM756 |
Description | MONO XTAL 21.4MHZ 2P 2DB SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 21.4 MHz Center 850 Ohms Monolithic Crystal Filter Surface Mount 2dB 7.5 kHz |
Datasheet | Datasheet |
Category | Bandwidth 7.5 kHz |
Manufacturer YIC | Ripple 1dB |
Series | Number of Poles 2 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, No Lead |
Frequency - Center 21.4 MHz | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Impedance 850 Ohms | Height (Max) 0.055" (1.40mm) |
Insertion Loss 2dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,39000 zł | 13,39 zł |
| 10 | 10,90900 zł | 109,09 zł |
| 25 | 10,06000 zł | 251,50 zł |
| 50 | 9,46320 zł | 473,16 zł |
| 100 | 8,90160 zł | 890,16 zł |
| 250 | 8,21016 zł | 2 052,54 zł |
| 500 | 7,72294 zł | 3 861,47 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,26444 zł | 7 264,44 zł |
| 2 000 | 6,83276 zł | 13 665,52 zł |
| 3 000 | 6,59197 zł | 19 775,91 zł |
| 5 000 | 6,30044 zł | 31 502,20 zł |
| Unit Price without VAT: | 13,39000 zł |
|---|---|
| Unit Price with VAT: | 16,46970 zł |

