
25M20P2/49SMT | |
|---|---|
DigiKey Part Number | 3155-25M20P2/49SMTTR-ND - Tape & Reel (TR) 3155-25M20P2/49SMTCT-ND - Cut Tape (CT) 3155-25M20P2/49SMTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25M20P2/49SMT |
Description | CRYSTAL 25MHZ 20PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package HC-49/US |
Frequency Stability ±30ppm | Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 zł | 1,01 zł |
| 10 | 0,86200 zł | 8,62 zł |
| 25 | 0,81600 zł | 20,40 zł |
| 50 | 0,78280 zł | 39,14 zł |
| 100 | 0,75050 zł | 75,05 zł |
| 250 | 0,70968 zł | 177,42 zł |
| 500 | 0,68032 zł | 340,16 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,65213 zł | 652,13 zł |
| 2 000 | 0,62516 zł | 1 250,32 zł |
| 3 000 | 0,60989 zł | 1 829,67 zł |
| 5 000 | 0,59119 zł | 2 955,95 zł |
| 7 000 | 0,57919 zł | 4 054,33 zł |
| 10 000 | 0,56674 zł | 5 667,40 zł |
| Unit Price without VAT: | 1,01000 zł |
|---|---|
| Unit Price with VAT: | 1,24230 zł |

