New at DigiKey
10 MHz ±30ppm Crystal 20pF 50 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10M20PI/49US

DigiKey Part Number
3155-10M20PI/49US-ND
Manufacturer
Manufacturer Product Number
10M20PI/49US
Description
CRYSTAL 10MHZ 20PF DIP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 MHz ±30ppm Crystal 20pF 50 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
10 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Supplier Device Package
HC-49/US
Size / Dimension
0.453" L x 0.183" W (11.50mm x 4.65mm)
Height - Seated (Max)
0.138" (3.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 547
Check for Additional Incoming Stock
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
11,32000 zł1,32 zł
101,13700 zł11,37 zł
251,07720 zł26,93 zł
501,03220 zł51,61 zł
1000,98970 zł98,97 zł
2500,93616 zł234,04 zł
5000,89736 zł448,68 zł
1 0000,86028 zł860,28 zł
2 5000,81353 zł2 033,83 zł
Unit Price without VAT:1,32000 zł
Unit Price with VAT:1,62360 zł