
YC248-JR-074K7L | |
|---|---|
DigiKey Part Number | 13-YC248-JR-074K7LTR-ND - Tape & Reel (TR) 13-YC248-JR-074K7LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | YC248-JR-074K7L |
Description | RES ARRAY 8 RES 4.7K OHM 1606 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7k Ohm ±5% 62.5mW Power Per Element Isolated 8 Resistor Network/Array ±200ppm/°C 1606, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | YC248-JR-074K7L Models |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer YAGEO | Operating Temperature -55°C ~ 155°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) | Qualification AEC-Q200 |
Part Status Active | Applications DDRAM, SDRAM |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 4.7k | Package / Case 1606, Convex, Long Side Terminals |
Tolerance ±5% | Size / Dimension 0.157" L x 0.063" W (4.00mm x 1.60mm) |
Number of Resistors 8 | Height - Seated (Max) 0.022" (0.55mm) |
Number of Pins 16 | Base Product Number |
Power Per Element 62.5mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 zł | 0,61 zł |
| 10 | 0,38800 zł | 3,88 zł |
| 25 | 0,32600 zł | 8,15 zł |
| 50 | 0,28660 zł | 14,33 zł |
| 100 | 0,25390 zł | 25,39 zł |
| 250 | 0,21732 zł | 54,33 zł |
| 500 | 0,19462 zł | 97,31 zł |
| 1 000 | 0,17527 zł | 175,27 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,14074 zł | 703,70 zł |
| 10 000 | 0,12946 zł | 1 294,60 zł |
| 15 000 | 0,12366 zł | 1 854,90 zł |
| 25 000 | 0,11709 zł | 2 927,25 zł |
| 35 000 | 0,11319 zł | 3 961,65 zł |
| 50 000 | 0,10937 zł | 5 468,50 zł |
| Unit Price without VAT: | 0,61000 zł |
|---|---|
| Unit Price with VAT: | 0,75030 zł |




