
YC164-FR-071ML | |
|---|---|
DigiKey Part Number | 13-YC164-FR-071MLTR-ND - Tape & Reel (TR) 13-YC164-FR-071MLCT-ND - Cut Tape (CT) 13-YC164-FR-071MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC164-FR-071ML |
Description | RES ARRAY 4 RES 1M OHM 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1M Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | YC164-FR-071ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 1M | |
Tolerance | ±1% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,22600 zł | 2,26 zł |
| 25 | 0,18960 zł | 4,74 zł |
| 50 | 0,16660 zł | 8,33 zł |
| 100 | 0,14690 zł | 14,69 zł |
| 250 | 0,12512 zł | 31,28 zł |
| 500 | 0,11146 zł | 55,73 zł |
| 1 000 | 0,09986 zł | 99,86 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,07917 zł | 395,85 zł |
| 10 000 | 0,07240 zł | 724,00 zł |
| 15 000 | 0,06891 zł | 1 033,65 zł |
| 25 000 | 0,06498 zł | 1 624,50 zł |
| 35 000 | 0,06263 zł | 2 192,05 zł |
| 50 000 | 0,06034 zł | 3 017,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

