
YC124-JR-076K8L | |
|---|---|
DigiKey Part Number | YC124J-6.8KTR-ND - Tape & Reel (TR) YC124J-6.8KCT-ND - Cut Tape (CT) YC124J-6.8KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC124-JR-076K8L |
Description | RES ARRAY 4 RES 6.8K OHM 0804 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.8k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | YC124-JR-076K8L Models |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer YAGEO | Operating Temperature -55°C ~ 155°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Applications DDRAM, SDRAM |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 6.8k | Package / Case 0804, Convex, Long Side Terminals |
Tolerance ±5% | Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm) |
Number of Resistors 4 | Height - Seated (Max) 0.022" (0.55mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 62.5mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EXB-28V682JX | Panasonic Industry | 4 090 | Y7682CT-ND | 0,36000 zł | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,11500 zł | 1,15 zł |
| 25 | 0,09640 zł | 2,41 zł |
| 50 | 0,08400 zł | 4,20 zł |
| 100 | 0,07360 zł | 7,36 zł |
| 250 | 0,06248 zł | 15,62 zł |
| 500 | 0,05530 zł | 27,65 zł |
| 1 000 | 0,04923 zł | 49,23 zł |
| 5 000 | 0,03843 zł | 192,15 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,03489 zł | 348,90 zł |
| 20 000 | 0,03188 zł | 637,60 zł |
| 30 000 | 0,03033 zł | 909,90 zł |
| 50 000 | 0,02858 zł | 1 429,00 zł |
| 70 000 | 0,02753 zł | 1 927,10 zł |
| 100 000 | 0,02651 zł | 2 651,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

