YC124-JR-0743KL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,02237 zł
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,07434 zł
Datasheet

Similar


Panasonic Industry
In Stock: 22 208
Unit Price: 0,65000 zł
Datasheet
43k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YC124-JR-0743KL

DigiKey Part Number
YC124J-43KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
YC124-JR-0743KL
Description
RES ARRAY 4 RES 43K OHM 0804
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
43k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
YC124-JR-0743KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Manufacturer
YAGEO
Operating Temperature
-55°C ~ 155°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Qualification
AEC-Q200
Part Status
Active
Applications
DDRAM, SDRAM
Circuit Type
Isolated
Mounting Type
Surface Mount
Resistance (Ohms)
43k
Package / Case
0804, Convex, Long Side Terminals
Tolerance
±5%
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Number of Resistors
4
Height - Seated (Max)
0.022" (0.55mm)
Number of Pins
8
Base Product Number
Power Per Element
62.5mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RAVF104DJT43K0Stackpole Electronics Inc0RAVF104DJT43K0-ND0,02237 złDirect
RAVF104DFT43K0Stackpole Electronics Inc0RAVF104DFT43K0-ND0,07434 złUpgrade
EXB-28V433JXPanasonic Industry22 208Y7433CT-ND0,65000 złSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,03120 zł312,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,03120 zł
Unit Price with VAT:0,03838 zł