
YC122-JR-072K2L | |
|---|---|
DigiKey Part Number | 13-YC122-JR-072K2LTR-ND - Tape & Reel (TR) 13-YC122-JR-072K2LCT-ND - Cut Tape (CT) 13-YC122-JR-072K2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC122-JR-072K2L |
Description | RES ARRAY 2 RES 2.2K OHM 0404 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2k Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0404 (1010 Metric), Convex |
Datasheet | Datasheet |
EDA/CAD Models | YC122-JR-072K2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 2.2k | |
Tolerance | ±5% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 4 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 0404 (1010 Metric), Convex | |
Supplier Device Package | - | |
Size / Dimension | 0.039" L x 0.039" W (1.00mm x 1.00mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,08600 zł | 0,86 zł |
| 25 | 0,07320 zł | 1,83 zł |
| 50 | 0,06320 zł | 3,16 zł |
| 100 | 0,05570 zł | 5,57 zł |
| 250 | 0,04684 zł | 11,71 zł |
| 500 | 0,04144 zł | 20,72 zł |
| 1 000 | 0,03681 zł | 36,81 zł |
| 5 000 | 0,02853 zł | 142,65 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,02583 zł | 258,30 zł |
| 20 000 | 0,02352 zł | 470,40 zł |
| 30 000 | 0,02234 zł | 670,20 zł |
| 50 000 | 0,02100 zł | 1 050,00 zł |
| 70 000 | 0,02021 zł | 1 414,70 zł |
| 100 000 | 0,01943 zł | 1 943,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

