
TR0805MR-0722KL | |
|---|---|
DigiKey Part Number | 13-TR0805MR-0722KL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TR0805MR-0722KL |
Description | RES 22K OHM 0% 20% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms 0%, -20% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,10831 zł | 541,55 zł |
| Unit Price without VAT: | 0,10831 zł |
|---|---|
| Unit Price with VAT: | 0,13322 zł |

