
TC164-JR-07180KL | |
|---|---|
DigiKey Part Number | 13-TC164-JR-07180KLTR-ND - Tape & Reel (TR) 13-TC164-JR-07180KLCT-ND - Cut Tape (CT) 13-TC164-JR-07180KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC164-JR-07180KL |
Description | RES ARRAY 4 RES 180K OHM 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 180k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | TC164-JR-07180KL Models |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer YAGEO | Operating Temperature -55°C ~ 155°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Applications DDRAM, SDRAM |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 180k | Package / Case 1206 (3216 Metric), Concave, Long Side Terminals |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Resistors 4 | Height - Seated (Max) 0.028" (0.70mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 62.5mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,19000 zł | 1,90 zł |
| 25 | 0,15960 zł | 3,99 zł |
| 50 | 0,14000 zł | 7,00 zł |
| 100 | 0,12320 zł | 12,32 zł |
| 250 | 0,10484 zł | 26,21 zł |
| 500 | 0,09322 zł | 46,61 zł |
| 1 000 | 0,08341 zł | 83,41 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,06585 zł | 329,25 zł |
| 10 000 | 0,06010 zł | 601,00 zł |
| 15 000 | 0,05715 zł | 857,25 zł |
| 25 000 | 0,05381 zł | 1 345,25 zł |
| 35 000 | 0,05181 zł | 1 813,35 zł |
| 50 000 | 0,04987 zł | 2 493,50 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

