Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

SR2512JK-07820RL | |
|---|---|
DigiKey Part Number | SR2512JK-07820RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR2512JK-07820RL |
Description | RES 820 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 820 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR2512JK-07820RL Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR2512-JW-821ELF | Bourns Inc. | 5 102 | 118-CR2512-JW-821ELFCT-ND | 0,86000 zł | Direct |
| CRCW2512820RJNEG | Vishay Dale | 135 | 541-820XCT-ND | 0,97000 zł | Upgrade |
| CRCW2512820RJNEGHP | Vishay Dale | 0 | CRCW2512820RJNEGHP-ND | 0,76175 zł | Upgrade |
| CRCW2512820RJNTG | Vishay Dale | 0 | CRCW2512820RJNTG-ND | 0,48534 zł | Upgrade |
| ERJ-1TYJ821U | Panasonic Industry | 5 652 | PT820XCT-ND | 1,97000 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,29636 zł | 1 185,44 zł |
| Unit Price without VAT: | 0,29636 zł |
|---|---|
| Unit Price with VAT: | 0,36452 zł |







