SR2010JK-07680RL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 827
Unit Price: 0,86000 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,31781 zł
Datasheet

Upgrade


Panasonic Industry
In Stock: 15 331
Unit Price: 1,22000 zł
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 6 829
Unit Price: 0,68000 zł
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,40547 zł
Datasheet
680 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR2010JK-07680RL

DigiKey Part Number
SR2010JK-07680RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR2010JK-07680RL
Description
RES 680 OHM 5% 3/4W 2010
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
680 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SR2010JK-07680RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW2010680RJNEFVishay Dale827541-680WCT-ND0,86000 złUpgrade
CRCW2010680RJNTFVishay Dale0CRCW2010680RJNTF-ND0,31781 złUpgrade
ERJ-12ZYJ681UPanasonic Industry15 331P680WCT-ND1,22000 złUpgrade
RMCF2010JT680RStackpole Electronics Inc6 829RMCF2010JT680RCT-ND0,68000 złUpgrade
ERJ-S1DJ681UPanasonic Industry0ERJ-S1DJ681U-ND0,40547 złSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,37933 zł1 517,32 zł
Manufacturers Standard Package
Unit Price without VAT:0,37933 zł
Unit Price with VAT:0,46658 zł