SR2010JK-07510RL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 2 437
Unit Price: 0,86000 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,31781 zł
Datasheet

Upgrade


Panasonic Industry
In Stock: 222 695
Unit Price: 1,22000 zł
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 1 255
Unit Price: 0,68000 zł
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,40547 zł
Datasheet
510 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR2010JK-07510RL

DigiKey Part Number
SR2010JK-07510RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR2010JK-07510RL
Description
RES 510 OHM 5% 3/4W 2010
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
510 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SR2010JK-07510RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW2010510RJNEFVishay Dale2 437541-510WCT-ND0,86000 złUpgrade
CRCW2010510RJNTFVishay Dale0CRCW2010510RJNTF-ND0,31781 złUpgrade
ERJ-12ZYJ511UPanasonic Industry222 695P510WCT-ND1,22000 złUpgrade
RMCF2010JT510RStackpole Electronics Inc1 255RMCF2010JT510RCT-ND0,68000 złUpgrade
ERJ-S1DJ511UPanasonic Industry0ERJ-S1DJ511U-ND0,40547 złSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,37933 zł1 517,32 zł
Manufacturers Standard Package
Unit Price without VAT:0,37933 zł
Unit Price with VAT:0,46658 zł