
TR1206NR-07120KL | |
|---|---|
DigiKey Part Number | 13-TR1206NR-07120KL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TR1206NR-07120KL |
Description | RES 120K OHM 0% 30% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 120 kOhms 0%, -30% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,09580 zł | 479,00 zł |
| Unit Price without VAT: | 0,09580 zł |
|---|---|
| Unit Price with VAT: | 0,11783 zł |

