Similar

SR1218KK-07100KL | |
|---|---|
DigiKey Part Number | SR1218KK-07100KL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR1218KK-07100KL |
Description | RES 100K OHM 10% 1W 1812 WIDE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±10% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR1218KK-07100KL Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case Wide 1812 (4532 Metric), 1218 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.181" W (3.10mm x 4.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCL1218100KJNEK | Vishay Dale | 0 | RCL100KBCT-ND | 1,80000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,36638 zł | 1 465,52 zł |
| Unit Price without VAT: | 0,36638 zł |
|---|---|
| Unit Price with VAT: | 0,45065 zł |


