
SR1206FR-7W56RL | |
|---|---|
DigiKey Part Number | YAG5914TR-ND - Tape & Reel (TR) YAG5914CT-ND - Cut Tape (CT) YAG5914DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR1206FR-7W56RL |
Description | RES 56 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 56 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR1206FR-7W56RL Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRGP1206F56R | TE Connectivity Passive Product | 75 825 | A130523CT-ND | 0,97000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 zł | 2,41 zł |
| 10 | 1,41800 zł | 14,18 zł |
| 25 | 1,20080 zł | 30,02 zł |
| 50 | 1,07580 zł | 53,79 zł |
| 100 | 0,97600 zł | 97,60 zł |
| 250 | 0,87500 zł | 218,75 zł |
| 500 | 0,81662 zł | 408,31 zł |
| 1 000 | 0,77023 zł | 770,23 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,65643 zł | 3 282,15 zł |
| 10 000 | 0,63593 zł | 6 359,30 zł |
| 15 000 | 0,62593 zł | 9 388,95 zł |
| 25 000 | 0,61509 zł | 15 377,25 zł |
| 35 000 | 0,60887 zł | 21 310,45 zł |
| 50 000 | 0,60300 zł | 30 150,00 zł |
| Unit Price without VAT: | 2,41000 zł |
|---|---|
| Unit Price with VAT: | 2,96430 zł |

