
SR1206FR-7T22RL | |
|---|---|
DigiKey Part Number | 13-SR1206FR-7T22RLTR-ND - Tape & Reel (TR) 13-SR1206FR-7T22RLCT-ND - Cut Tape (CT) 13-SR1206FR-7T22RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR1206FR-7T22RL |
Description | RES 22 OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 zł | 1,69 zł |
| 10 | 0,94800 zł | 9,48 zł |
| 25 | 0,78560 zł | 19,64 zł |
| 50 | 0,69300 zł | 34,65 zł |
| 100 | 0,61940 zł | 61,94 zł |
| 250 | 0,54508 zł | 136,27 zł |
| 500 | 0,50214 zł | 251,07 zł |
| 1 000 | 0,46806 zł | 468,06 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,39000 zł | 1 950,00 zł |
| 10 000 | 0,37495 zł | 3 749,50 zł |
| 15 000 | 0,36761 zł | 5 514,15 zł |
| 25 000 | 0,35965 zł | 8 991,25 zł |
| 35 000 | 0,35510 zł | 12 428,50 zł |
| 50 000 | 0,35079 zł | 17 539,50 zł |
| Unit Price without VAT: | 1,69000 zł |
|---|---|
| Unit Price with VAT: | 2,07870 zł |

