Upgrade
Similar
Similar
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar

SR0805KR-07100KL | |
|---|---|
DigiKey Part Number | SR0805KR-07100KL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR0805KR-07100KL |
Description | RES 100K OHM 10% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±10% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR0805KR-07100KL Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR0805KR-7W100KL | YAGEO | 0 | SR0805KR-7W100KL-ND | 0,11323 zł | Upgrade |
| RV0805FR-07100KL | YAGEO | 8 454 | 13-RV0805FR-07100KLCT-ND | 1,18000 zł | Similar |
| RV0805JR-07100KL | YAGEO | 0 | RV0805JR-07100KL-ND | 0,05819 zł | Similar |
| SR0805JR-07100KL | YAGEO | 0 | SR0805JR-07100KL-ND | 0,12507 zł | Parametric Equivalent |
| CRCW0805100KJNEAHP | Vishay Dale | 11 493 | 541-100KTACT-ND | 0,68000 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,09402 zł | 470,10 zł |
| Unit Price without VAT: | 0,09402 zł |
|---|---|
| Unit Price with VAT: | 0,11564 zł |







