Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SR0805JR-472K2L | |
|---|---|
DigiKey Part Number | 13-SR0805JR-472K2L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR0805JR-472K2L |
Description | RES 2.2K OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR0805FR-472K2L | YAGEO | 0 | 13-SR0805FR-472K2L-ND | 0,55306 zł | Parametric Equivalent |
| CRCW08052K20FKEBHP | Vishay Dale | 0 | 541-CRCW08052K20FKEBHPTR-ND | 0,10218 zł | Parametric Equivalent |
| CRCW08052K20FKECHP | Vishay Dale | 0 | 541-CRCW08052K20FKECHPTR-ND | 0,09283 zł | Parametric Equivalent |
| RPC0805FT2K20-UP | Stackpole Electronics Inc | 0 | 738-RPC0805FT2K20-UPTR-ND | 0,21736 zł | Parametric Equivalent |
| RPC0805JT2K20-UP | Stackpole Electronics Inc | 0 | RPC0805JT2K20-UP-ND | 0,10107 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,53907 zł | 2 695,35 zł |
| Unit Price without VAT: | 0,53907 zł |
|---|---|
| Unit Price with VAT: | 0,66306 zł |





