Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar

SR0603JR-0733RL | |
|---|---|
DigiKey Part Number | SR0603JR-0733RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR0603JR-0733RL |
Description | RES 33 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR0603JR-0733RL Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW060333R0JNEAIF | Vishay Dale | 0 | CRCW060333R0JNEAIF-ND | 0,28701 zł | Direct |
| CRG0603J33R | TE Connectivity Passive Product | 10 293 | 1712-CRG0603J33RCT-ND | 0,36000 zł | Direct |
| RPC0603JT33R0 | Stackpole Electronics Inc | 0 | RPC0603JT33R0-ND | 0,06261 zł | Direct |
| CRCW060333R0JNEA | Vishay Dale | 24 535 | 541-33GCT-ND | 0,36000 zł | Upgrade |
| CRCW060333R0JNEB | Vishay Dale | 22 | 541-CRCW060333R0JNEBCT-ND | 0,36000 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,08764 zł | 438,20 zł |
| Unit Price without VAT: | 0,08764 zł |
|---|---|
| Unit Price with VAT: | 0,10780 zł |







