
SR0603FR-7T150RL | |
|---|---|
DigiKey Part Number | 13-SR0603FR-7T150RLTR-ND - Tape & Reel (TR) 13-SR0603FR-7T150RLCT-ND - Cut Tape (CT) 13-SR0603FR-7T150RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR0603FR-7T150RL |
Description | RES 150 OHM 1% 1/4W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR0603FR-7T150RL Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRGP0603F150R | TE Connectivity Passive Product | 389 422 | A130406CT-ND | 0,61000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 zł | 2,41 zł |
| 10 | 1,43300 zł | 14,33 zł |
| 25 | 1,21240 zł | 30,31 zł |
| 50 | 1,08520 zł | 54,26 zł |
| 100 | 0,98530 zł | 98,53 zł |
| 250 | 0,88376 zł | 220,94 zł |
| 500 | 0,82502 zł | 412,51 zł |
| 1 000 | 0,77831 zł | 778,31 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,66361 zł | 3 318,05 zł |
| 10 000 | 0,64298 zł | 6 429,80 zł |
| 15 000 | 0,63291 zł | 9 493,65 zł |
| 25 000 | 0,62200 zł | 15 550,00 zł |
| 35 000 | 0,61575 zł | 21 551,25 zł |
| 50 000 | 0,60983 zł | 30 491,50 zł |
| Unit Price without VAT: | 2,41000 zł |
|---|---|
| Unit Price with VAT: | 2,96430 zł |

