150 Ohms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR0603FR-7T150RL

DigiKey Part Number
13-SR0603FR-7T150RLTR-ND - Tape & Reel (TR)
13-SR0603FR-7T150RLCT-ND - Cut Tape (CT)
13-SR0603FR-7T150RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SR0603FR-7T150RL
Description
RES 150 OHM 1% 1/4W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
150 Ohms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SR0603FR-7T150RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRGP0603F150RTE Connectivity Passive Product389 421A130406CT-ND0,61000 złSimilar
In-Stock: 4 046
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,41000 zł2,41 zł
101,43300 zł14,33 zł
251,21240 zł30,31 zł
501,08520 zł54,26 zł
1000,98530 zł98,53 zł
2500,88376 zł220,94 zł
5000,82502 zł412,51 zł
1 0000,77831 zł778,31 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,66361 zł3 318,05 zł
10 0000,64298 zł6 429,80 zł
15 0000,63291 zł9 493,65 zł
25 0000,62200 zł15 550,00 zł
35 0000,61575 zł21 551,25 zł
50 0000,60983 zł30 491,50 zł
Manufacturers Standard Package
Unit Price without VAT:2,41000 zł
Unit Price with VAT:2,96430 zł