
SR0402FR-7T1RL | |
|---|---|
DigiKey Part Number | 13-SR0402FR-7T1RLTR-ND - Tape & Reel (TR) 13-SR0402FR-7T1RLCT-ND - Cut Tape (CT) 13-SR0402FR-7T1RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR0402FR-7T1RL |
Description | RES 1 OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR0402FR-7T1RL Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW04021R00FKEDHP | Vishay Dale | 315 635 | 541-1.00YCT-ND | 0,12000 zł | Parametric Equivalent |
| CRCW04021R00FKTDHP | Vishay Dale | 12 450 | 541-CRCW04021R00FKTDHPCT-ND | 0,73000 zł | Parametric Equivalent |
| SG73P1ETTP1R00F | KOA Speer Electronics, Inc. | 8 683 | 2019-SG73P1ETTP1R00FCT-ND | 0,14000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,72000 zł | 1,72 zł |
| 10 | 0,98400 zł | 9,84 zł |
| 25 | 0,81720 zł | 20,43 zł |
| 50 | 0,72100 zł | 36,05 zł |
| 100 | 0,64560 zł | 64,56 zł |
| 250 | 0,56908 zł | 142,27 zł |
| 500 | 0,52498 zł | 262,49 zł |
| 1 000 | 0,48989 zł | 489,89 zł |
| 5 000 | 0,43366 zł | 2 168,30 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,39363 zł | 3 936,30 zł |
| 20 000 | 0,38130 zł | 7 626,00 zł |
| 30 000 | 0,37528 zł | 11 258,40 zł |
| 50 000 | 0,36876 zł | 18 438,00 zł |
| 70 000 | 0,36502 zł | 25 551,40 zł |
| Unit Price without VAT: | 1,72000 zł |
|---|---|
| Unit Price with VAT: | 2,11560 zł |

