Parametric Equivalent

SMDL0603B100TF | |
|---|---|
DigiKey Part Number | 13-SMDL0603B100TFTR-ND - Tape & Reel (TR) 13-SMDL0603B100TFCT-ND - Cut Tape (CT) 13-SMDL0603B100TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDL0603B100TF |
Description | PPTC 0603 6V 1.00A 0.6W |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 1 A Ih Surface Mount 0603 (1608 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 300 ms |
Manufacturer YAGEO | Resistance - Initial (Ri) (Min) 40 mOhms |
Series | Resistance - Post Trip (R1) (Max) 120 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Polymeric | Package / Case 0603 (1608 Metric), Concave |
Voltage - Max 6V | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current - Hold (Ih) (Max) 1 A | Thickness (Max) 0.030" (0.75mm) |
Current - Trip (It) 1.8 A | Approval Agency cUL, TUV, UL |
Current - Max 50 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603L100SLYR | Littelfuse Inc. | 20 202 | F5761CT-ND | 8,12000 zł | Parametric Equivalent |


