
SMBJ36A/TR13 | |
|---|---|
DigiKey Part Number | 13-SMBJ36A/TR13TR-ND - Tape & Reel (TR) 13-SMBJ36A/TR13CT-ND - Cut Tape (CT) 13-SMBJ36A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ36A/TR13 |
Description | TVS DIODE 36VWM 58.1VC DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 10.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 58.1V |
Mfr | Current - Peak Pulse (10/1000µs) 10.4A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 36V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 40V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ36A/TR7 | YAGEO | 544 | 13-SMBJ36A/TR7CT-ND | 1,44000 zł | Direct |
| P6SMBJ36AS_R1_00001 | Panjit International Inc. | 2 272 | 3757-P6SMBJ36AS_R1_00001CT-ND | 1,33000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 zł | 1,44 zł |
| 10 | 0,88700 zł | 8,87 zł |
| 100 | 0,55690 zł | 55,69 zł |
| 500 | 0,41374 zł | 206,87 zł |
| 1 000 | 0,36737 zł | 367,37 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,30838 zł | 925,14 zł |
| 6 000 | 0,27861 zł | 1 671,66 zł |
| 9 000 | 0,26343 zł | 2 370,87 zł |
| 15 000 | 0,24637 zł | 3 695,55 zł |
| 21 000 | 0,23626 zł | 4 961,46 zł |
| 30 000 | 0,22643 zł | 6 792,90 zł |
| Unit Price without VAT: | 1,44000 zł |
|---|---|
| Unit Price with VAT: | 1,77120 zł |

