Polymeric PTC Resettable Fuse 15V 50 mA Ih Surface Mount 0603 (1608 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMD0603B005TF

DigiKey Part Number
13-SMD0603B005TFTR-ND - Tape & Reel (TR)
13-SMD0603B005TFCT-ND - Cut Tape (CT)
13-SMD0603B005TFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMD0603B005TF
Description
PPTC 0603 15V 0.05A 0.5W
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 15V 50 mA Ih Surface Mount 0603 (1608 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
1 s
Manufacturer
YAGEO
Resistance - Initial (Ri) (Min)
1.8 Ohms
Series
Resistance - Post Trip (R1) (Max)
30 Ohms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Polymeric
Package / Case
0603 (1608 Metric), Concave
Voltage - Max
15V
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Current - Hold (Ih) (Max)
50 mA
Thickness (Max)
0.037" (0.95mm)
Current - Trip (It)
150 mA
Approval Agency
cUL, TUV, UL
Current - Max
40 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,75000 zł0,75 zł
50,62400 zł3,12 zł
100,57800 zł5,78 zł
500,47980 zł23,99 zł
1000,44240 zł44,24 zł
2500,39772 zł99,43 zł
5000,36698 zł183,49 zł
1 0000,33854 zł338,54 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,27412 zł1 096,48 zł
8 0000,25259 zł2 020,72 zł
12 0000,24072 zł2 888,64 zł
20 0000,22650 zł4 530,00 zł
28 0000,22033 zł6 169,24 zł
Manufacturers Standard Package
Unit Price without VAT:0,75000 zł
Unit Price with VAT:0,92250 zł