


SMCJ48A/TR7 | |
|---|---|
DigiKey Part Number | 13-SMCJ48A/TR7TR-ND - Tape & Reel (TR) 13-SMCJ48A/TR7CT-ND - Cut Tape (CT) 13-SMCJ48A/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ48A/TR7 |
Description | TVS DIODE 48VWM 77.4VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 19.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 77.4V |
Mfr | Current - Peak Pulse (10/1000µs) 19.4A |
Series | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 48V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 53.3V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ48A/TR13 | YAGEO | 5 835 | 13-SMCJ48A/TR13CT-ND | 1,15000 zł | Direct |
| 1.5SMCJ48A | Diotec Semiconductor | 2 758 | 4878-1.5SMCJ48ACT-ND | 3,12000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 zł | 1,15 zł |
| 10 | 0,79700 zł | 7,97 zł |
| 25 | 0,70800 zł | 17,70 zł |
| 100 | 0,60940 zł | 60,94 zł |
| 250 | 0,56188 zł | 140,47 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,69044 zł | 345,22 zł |
| 1 000 | 0,61902 zł | 619,02 zł |
| 1 500 | 0,58255 zł | 873,83 zł |
| 2 500 | 0,54156 zł | 1 353,90 zł |
| 3 500 | 0,51728 zł | 1 810,48 zł |
| 5 000 | 0,49366 zł | 2 468,30 zł |
| Unit Price without VAT: | 1,15000 zł |
|---|---|
| Unit Price with VAT: | 1,41450 zł |

