


5.0SMDJ40A/TR7 | |
|---|---|
DigiKey Part Number | 13-5.0SMDJ40A/TR7TR-ND - Tape & Reel (TR) 13-5.0SMDJ40A/TR7CT-ND - Cut Tape (CT) 13-5.0SMDJ40A/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ40A/TR7 |
Description | TVS DIODE 40VWM 64.5VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 77.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40V | |
Voltage - Breakdown (Min) | 44.4V | |
Voltage - Clamping (Max) @ Ipp | 64.5V | |
Current - Peak Pulse (10/1000µs) | 77.6A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,97000 zł | 1,97 zł |
| 10 | 1,39300 zł | 13,93 zł |
| 25 | 1,24680 zł | 31,17 zł |
| 100 | 1,08370 zł | 108,37 zł |
| 250 | 1,00628 zł | 251,57 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,12342 zł | 561,71 zł |
| 1 000 | 1,01569 zł | 1 015,69 zł |
| 1 500 | 0,96073 zł | 1 441,10 zł |
| 2 500 | 0,89895 zł | 2 247,38 zł |
| 3 500 | 0,86236 zł | 3 018,26 zł |
| 5 000 | 0,82678 zł | 4 133,90 zł |
| Unit Price without VAT: | 1,97000 zł |
|---|---|
| Unit Price with VAT: | 2,42310 zł |

