26V Clamp 15.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ16A/TR7

DigiKey Part Number
13-SMAJ16A/TR7TR-ND - Tape & Reel (TR)
13-SMAJ16A/TR7CT-ND - Cut Tape (CT)
13-SMAJ16A/TR7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ16A/TR7
Description
TVS DIODE 16VWM 26VC DO214AC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
26V Clamp 15.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
16V
Voltage - Breakdown (Min)
17.8V
Voltage - Clamping (Max) @ Ipp
26V
Current - Peak Pulse (10/1000µs)
15.4A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 885
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,47000 zł0,47 zł
100,32000 zł3,20 zł
250,27880 zł6,97 zł
1000,23480 zł23,48 zł
2500,21416 zł53,54 zł
5000,20166 zł100,83 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,27703 zł277,03 zł
2 0000,24676 zł493,52 zł
3 0000,23130 zł693,90 zł
5 0000,21390 zł1 069,50 zł
7 0000,20359 zł1 425,13 zł
10 0000,19357 zł1 935,70 zł
Manufacturers Standard Package
Unit Price without VAT:0,47000 zł
Unit Price with VAT:0,57810 zł