Direct

1.0SMB62CA/TR13 | |
|---|---|
DigiKey Part Number | 13-1.0SMB62CA/TR13TR-ND - Tape & Reel (TR) 13-1.0SMB62CA/TR13CT-ND - Cut Tape (CT) 13-1.0SMB62CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.0SMB62CA/TR13 |
Description | TVS DIODE 53VWM 85VC DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 85V Clamp 12A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 85V |
Mfr | Current - Peak Pulse (10/1000µs) 12A |
Series | Power - Peak Pulse 1000W (1kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 53V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 58.9V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.0SMB62CA/TR7 | YAGEO | 0 | 13-1.0SMB62CA/TR7TR-ND | 0,38306 zł | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 zł | 1,33 zł |
| 10 | 0,80800 zł | 8,08 zł |
| 100 | 0,50670 zł | 50,67 zł |
| 500 | 0,37532 zł | 187,66 zł |
| 1 000 | 0,33276 zł | 332,76 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,25795 zł | 773,85 zł |
| 6 000 | 0,23264 zł | 1 395,84 zł |
| 9 000 | 0,21973 zł | 1 977,57 zł |
| 15 000 | 0,20522 zł | 3 078,30 zł |
| 21 000 | 0,19662 zł | 4 129,02 zł |
| 30 000 | 0,18826 zł | 5 647,80 zł |
| Unit Price without VAT: | 1,33000 zł |
|---|---|
| Unit Price with VAT: | 1,63590 zł |


