
AF164-FR-07100KL | |
|---|---|
DigiKey Part Number | 13-AF164-FR-07100KLTR-ND - Tape & Reel (TR) 13-AF164-FR-07100KLCT-ND - Cut Tape (CT) 13-AF164-FR-07100KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF164-FR-07100KL |
Description | RES ARRAY 4 RES 100K OHM 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 100k | |
Tolerance | ±1% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | - | |
Qualification | - | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 zł | 1,18 zł |
| 10 | 0,63200 zł | 6,32 zł |
| 25 | 0,51280 zł | 12,82 zł |
| 50 | 0,44520 zł | 22,26 zł |
| 100 | 0,39140 zł | 39,14 zł |
| 250 | 0,33740 zł | 84,35 zł |
| 500 | 0,30630 zł | 153,15 zł |
| 1 000 | 0,28159 zł | 281,59 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,23477 zł | 1 173,85 zł |
| 10 000 | 0,21706 zł | 2 170,60 zł |
| 15 000 | 0,20796 zł | 3 119,40 zł |
| 25 000 | 0,19767 zł | 4 941,75 zł |
| 35 000 | 0,19154 zł | 6 703,90 zł |
| 50 000 | 0,18555 zł | 9 277,50 zł |
| Unit Price without VAT: | 1,18000 zł |
|---|---|
| Unit Price with VAT: | 1,45140 zł |

