


5.0SMDJ58CA-AT/13 | |
|---|---|
DigiKey Part Number | 13-5.0SMDJ58CA-AT/13TR-ND - Tape & Reel (TR) 13-5.0SMDJ58CA-AT/13CT-ND - Cut Tape (CT) 13-5.0SMDJ58CA-AT/13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ58CA-AT/13 |
Description | TVS DIODE 58VWM 93.6VC DO214AB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 93.6V Clamp 53.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 53.5A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 58V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 64.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 93.6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,99000 zł | 4,99 zł |
| 10 | 3,12800 zł | 31,28 zł |
| 100 | 2,06440 zł | 206,44 zł |
| 500 | 1,60782 zł | 803,91 zł |
| 1 000 | 1,46077 zł | 1 460,77 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,27404 zł | 3 822,12 zł |
| 6 000 | 1,18003 zł | 7 080,18 zł |
| 9 000 | 1,13215 zł | 10 189,35 zł |
| 15 000 | 1,07836 zł | 16 175,40 zł |
| 21 000 | 1,04652 zł | 21 976,92 zł |
| 30 000 | 1,01911 zł | 30 573,30 zł |
| Unit Price without VAT: | 4,99000 zł |
|---|---|
| Unit Price with VAT: | 6,13770 zł |

