


SMDJ24A/TR13 | |
|---|---|
DigiKey Part Number | 13-SMDJ24A/TR13TR-ND - Tape & Reel (TR) 13-SMDJ24A/TR13CT-ND - Cut Tape (CT) 13-SMDJ24A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ24A/TR13 |
Description | TVS DIODE 24VWM 38.9VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 77.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 77.1A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 zł | 1,26 zł |
| 10 | 0,88000 zł | 8,80 zł |
| 25 | 0,78000 zł | 19,50 zł |
| 100 | 0,67260 zł | 67,26 zł |
| 250 | 0,62092 zł | 155,23 zł |
| 500 | 0,58982 zł | 294,91 zł |
| 1 000 | 0,56426 zł | 564,26 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,57598 zł | 1 727,94 zł |
| 6 000 | 0,52685 zł | 3 161,10 zł |
| 9 000 | 0,50182 zł | 4 516,38 zł |
| 15 000 | 0,47369 zł | 7 105,35 zł |
| 21 000 | 0,45703 zł | 9 597,63 zł |
| 30 000 | 0,44767 zł | 13 430,10 zł |
| Unit Price without VAT: | 1,26000 zł |
|---|---|
| Unit Price with VAT: | 1,54980 zł |

