
RV1206FR-071K8L | |
|---|---|
DigiKey Part Number | 13-RV1206FR-071K8LTR-ND - Tape & Reel (TR) 13-RV1206FR-071K8LCT-ND - Cut Tape (CT) 13-RV1206FR-071K8LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RV1206FR-071K8L |
Description | RES 1.8K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 zł | 0,97 zł |
| 10 | 0,51000 zł | 5,10 zł |
| 25 | 0,41080 zł | 10,27 zł |
| 50 | 0,35400 zł | 17,70 zł |
| 100 | 0,30880 zł | 30,88 zł |
| 250 | 0,26328 zł | 65,82 zł |
| 500 | 0,23700 zł | 118,50 zł |
| 1 000 | 0,21613 zł | 216,13 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,17248 zł | 862,40 zł |
| 10 000 | 0,16332 zł | 1 633,20 zł |
| 15 000 | 0,15886 zł | 2 382,90 zł |
| 25 000 | 0,15402 zł | 3 850,50 zł |
| 35 000 | 0,15125 zł | 5 293,75 zł |
| 50 000 | 0,14863 zł | 7 431,50 zł |
| Unit Price without VAT: | 0,97000 zł |
|---|---|
| Unit Price with VAT: | 1,19310 zł |

