
SMAJ40CA-HP6/7 | |
|---|---|
DigiKey Part Number | 13-SMAJ40CA-HP6/7TR-ND - Tape & Reel (TR) 13-SMAJ40CA-HP6/7CT-ND - Cut Tape (CT) 13-SMAJ40CA-HP6/7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ40CA-HP6/7 |
Description | TVS DIODE 40VWM 64.5VC DO214AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 9.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 64.5V |
Mfr | Current - Peak Pulse (10/1000µs) 9.3A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 40V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 44.4V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 zł | 1,22 zł |
| 10 | 0,74300 zł | 7,43 zł |
| 100 | 0,46390 zł | 46,39 zł |
| 500 | 0,34264 zł | 171,32 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,28091 zł | 280,91 zł |
| 2 000 | 0,25026 zł | 500,52 zł |
| 3 000 | 0,23461 zł | 703,83 zł |
| 5 000 | 0,21701 zł | 1 085,05 zł |
| 7 000 | 0,20657 zł | 1 445,99 zł |
| 10 000 | 0,19642 zł | 1 964,20 zł |
| Unit Price without VAT: | 1,22000 zł |
|---|---|
| Unit Price with VAT: | 1,50060 zł |

