
FMP100JR-52-0R27 | |
|---|---|
DigiKey Part Number | 0.27WTR-ND - Tape & Reel (TR) 0.27WCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FMP100JR-52-0R27 |
Description | RES 0.27 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 270 mOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | FMP100JR-52-0R27 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 zł | 1,33 zł |
| 10 | 0,85100 zł | 8,51 zł |
| 25 | 0,72120 zł | 18,03 zł |
| 50 | 0,63840 zł | 31,92 zł |
| 100 | 0,56810 zł | 56,81 zł |
| 250 | 0,49124 zł | 122,81 zł |
| 500 | 0,44304 zł | 221,52 zł |
| 1 000 | 0,40210 zł | 402,10 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,32269 zł | 1 613,45 zł |
| 10 000 | 0,29930 zł | 2 993,00 zł |
| 15 000 | 0,28729 zł | 4 309,35 zł |
| 25 000 | 0,27371 zł | 6 842,75 zł |
| 35 000 | 0,26561 zł | 9 296,35 zł |
| 50 000 | 0,25770 zł | 12 885,00 zł |
| Unit Price without VAT: | 1,33000 zł |
|---|---|
| Unit Price with VAT: | 1,63590 zł |

