
SJD12C16L01 | |
|---|---|
DigiKey Part Number | 13-SJD12C16L01TR-ND - Tape & Reel (TR) 13-SJD12C16L01CT-ND - Cut Tape (CT) 13-SJD12C16L01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SJD12C16L01 |
Description | TVS DIODE 16VWM 26VC SOD123S |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 7.7A Ipp Tvs Diode Surface Mount SOD-123S |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 16V | |
Voltage - Breakdown (Min) | 17.8V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 7.7A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 zł | 1,33 zł |
| 10 | 0,80800 zł | 8,08 zł |
| 100 | 0,50700 zł | 50,70 zł |
| 500 | 0,37566 zł | 187,83 zł |
| 1 000 | 0,33312 zł | 333,12 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,25824 zł | 774,72 zł |
| 6 000 | 0,23291 zł | 1 397,46 zł |
| 9 000 | 0,21998 zł | 1 979,82 zł |
| 15 000 | 0,20546 zł | 3 081,90 zł |
| 21 000 | 0,19685 zł | 4 133,85 zł |
| 30 000 | 0,18848 zł | 5 654,40 zł |
| Unit Price without VAT: | 1,33000 zł |
|---|---|
| Unit Price with VAT: | 1,63590 zł |

