
SET23A15L02 | |
|---|---|
DigiKey Part Number | 13-SET23A15L02TR-ND - Tape & Reel (TR) 13-SET23A15L02CT-ND - Cut Tape (CT) 13-SET23A15L02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SET23A15L02 |
Description | TVS DIODE 15VWM 30VC SOT23 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 30V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 15V (Max) | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 30V | |
Current - Peak Pulse (10/1000µs) | 10A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 90pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,87000 zł | 1,87 zł |
| 10 | 1,14500 zł | 11,45 zł |
| 100 | 0,72500 zł | 72,50 zł |
| 500 | 0,54322 zł | 271,61 zł |
| 1 000 | 0,48443 zł | 484,43 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,37934 zł | 1 138,02 zł |
| 6 000 | 0,34444 zł | 2 066,64 zł |
| 9 000 | 0,32664 zł | 2 939,76 zł |
| 15 000 | 0,30664 zł | 4 599,60 zł |
| 21 000 | 0,29479 zł | 6 190,59 zł |
| 30 000 | 0,28328 zł | 8 498,40 zł |
| Unit Price without VAT: | 1,87000 zł |
|---|---|
| Unit Price with VAT: | 2,30010 zł |

