
SDD32C15L01 | |
|---|---|
DigiKey Part Number | 13-SDD32C15L01TR-ND - Tape & Reel (TR) 13-SDD32C15L01CT-ND - Cut Tape (CT) 13-SDD32C15L01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDD32C15L01 |
Description | TVS DIODE 15VWM 30VC SOD323 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 30V (Typ) Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V (Max) | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 30V (Typ) | |
Current - Peak Pulse (10/1000µs) | 8A (8/20µs) | |
Power - Peak Pulse | 320W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 35pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 zł | 2,12 zł |
| 10 | 1,31100 zł | 13,11 zł |
| 100 | 0,83410 zł | 83,41 zł |
| 500 | 0,62810 zł | 314,05 zł |
| 1 000 | 0,56149 zł | 561,49 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,44145 zł | 1 324,35 zł |
| 6 000 | 0,40191 zł | 2 411,46 zł |
| 9 000 | 0,38175 zł | 3 435,75 zł |
| 15 000 | 0,35910 zł | 5 386,50 zł |
| 21 000 | 0,34568 zł | 7 259,28 zł |
| 30 000 | 0,33264 zł | 9 979,20 zł |
| Unit Price without VAT: | 2,12000 zł |
|---|---|
| Unit Price with VAT: | 2,60760 zł |

