
SA10A/B | |
|---|---|
DigiKey Part Number | 13-SA10A/BCT-ND - Cut Tape (CT) 13-SA10A/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SA10A/B |
Description | TVS DIODE 10VWM 17VC DO204AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 30A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10V | |
Voltage - Breakdown (Min) | 11.1V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 30A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 zł | 1,51 zł |
| 10 | 0,92600 zł | 9,26 zł |
| 100 | 0,58280 zł | 58,28 zł |
| 500 | 0,43370 zł | 216,85 zł |
| 1 000 | 0,38540 zł | 385,40 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,31917 zł | 638,34 zł |
| 4 000 | 0,28740 zł | 1 149,60 zł |
| 6 000 | 0,27121 zł | 1 627,26 zł |
| 10 000 | 0,25299 zł | 2 529,90 zł |
| 14 000 | 0,24220 zł | 3 390,80 zł |
| 20 000 | 0,23171 zł | 4 634,20 zł |
| Unit Price without VAT: | 1,51000 zł |
|---|---|
| Unit Price with VAT: | 1,85730 zł |

