Direct
Direct
Similar
Similar
Similar

RV2512JK-075M6L | |
|---|---|
DigiKey Part Number | RV2512JK-075M6L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RV2512JK-075M6L |
Description | RES SMD 5.6M OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5.6 MOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RV2512JK-075M6L Models |
Category | Features Automotive AEC-Q200, High Voltage |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR2512-JW-565ELF | Bourns Inc. | 0 | CR2512-JW-565ELF-ND | 0,14601 zł | Direct |
| CRGV2512J5M6 | TE Connectivity Passive Product | 0 | CRGV2512J5M6-ND | 0,42523 zł | Direct |
| CRCW25125M60JNEG | Vishay Dale | 0 | CRCW25125M60JNEG-ND | 0,22849 zł | Similar |
| CRCW25125M60JNTG | Vishay Dale | 0 | CRCW25125M60JNTG-ND | 0,49368 zł | Similar |
| RMCF2512JT5M60 | Stackpole Electronics Inc | 0 | RMCF2512JT5M60-ND | 0,13239 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,28884 zł | 1 155,36 zł |
| Unit Price without VAT: | 0,28884 zł |
|---|---|
| Unit Price with VAT: | 0,35527 zł |





