
MFR-25FRF52-16R9 | |
|---|---|
DigiKey Part Number | 13-MFR-25FRF52-16R9TR-ND - Tape & Reel (TR) 13-MFR-25FRF52-16R9CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MFR-25FRF52-16R9 |
Description | RES 16.9 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16.9 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFR-25FRF52-16R9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,14400 zł | 1,44 zł |
| 25 | 0,11920 zł | 2,98 zł |
| 50 | 0,10480 zł | 5,24 zł |
| 100 | 0,09190 zł | 9,19 zł |
| 250 | 0,07800 zł | 19,50 zł |
| 500 | 0,06924 zł | 34,62 zł |
| 1 000 | 0,06173 zł | 61,73 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,04744 zł | 237,20 zł |
| 10 000 | 0,04316 zł | 431,60 zł |
| 15 000 | 0,04096 zł | 614,40 zł |
| 25 000 | 0,03847 zł | 961,75 zł |
| 35 000 | 0,03698 zł | 1 294,30 zł |
| 50 000 | 0,03553 zł | 1 776,50 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

