
AC0612JR-070RL | |
|---|---|
DigiKey Part Number | 13-AC0612JR-070RLTR-ND - Tape & Reel (TR) 13-AC0612JR-070RLCT-ND - Cut Tape (CT) 13-AC0612JR-070RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0612JR-070RL |
Description | RES 0 OHM JUMPER 0612 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case Wide 1206 (3216 Metric), 0612 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,18700 zł | 1,87 zł |
| 25 | 0,15520 zł | 3,88 zł |
| 50 | 0,13640 zł | 6,82 zł |
| 100 | 0,11990 zł | 11,99 zł |
| 250 | 0,10184 zł | 25,46 zł |
| 500 | 0,09064 zł | 45,32 zł |
| 1 000 | 0,08101 zł | 81,01 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,06392 zł | 319,60 zł |
| 10 000 | 0,05833 zł | 583,30 zł |
| 15 000 | 0,05545 zł | 831,75 zł |
| 25 000 | 0,05220 zł | 1 305,00 zł |
| 35 000 | 0,05026 zł | 1 759,10 zł |
| 50 000 | 0,04836 zł | 2 418,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

