
RV1206FR-0711ML | |
|---|---|
DigiKey Part Number | 13-RV1206FR-0711MLTR-ND - Tape & Reel (TR) 13-RV1206FR-0711MLCT-ND - Cut Tape (CT) 13-RV1206FR-0711MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RV1206FR-0711ML |
Description | RES 11 MOHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 11 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) High Voltage, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 zł | 0,84 zł |
| 10 | 0,44300 zł | 4,43 zł |
| 25 | 0,35280 zł | 8,82 zł |
| 50 | 0,30240 zł | 15,12 zł |
| 100 | 0,26240 zł | 26,24 zł |
| 250 | 0,22252 zł | 55,63 zł |
| 500 | 0,19940 zł | 99,70 zł |
| 1 000 | 0,18110 zł | 181,10 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,15185 zł | 759,25 zł |
| 10 000 | 0,14332 zł | 1 433,20 zł |
| 15 000 | 0,13917 zł | 2 087,55 zł |
| 25 000 | 0,13467 zł | 3 366,75 zł |
| 35 000 | 0,13209 zł | 4 623,15 zł |
| 50 000 | 0,12965 zł | 6 482,50 zł |
| 60 000 | 0,12851 zł | 7 710,60 zł |
| 120 000 | 0,12475 zł | 14 970,00 zł |
| 125 000 | 0,12455 zł | 15 568,75 zł |
| Unit Price without VAT: | 0,84000 zł |
|---|---|
| Unit Price with VAT: | 1,03320 zł |

