
RT1206FRE0764K9L | |
|---|---|
DigiKey Part Number | 13-RT1206FRE0764K9LTR-ND - Tape & Reel (TR) 13-RT1206FRE0764K9LCT-ND - Cut Tape (CT) 13-RT1206FRE0764K9LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206FRE0764K9L |
Description | RES SMD 64.9K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 64.9 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206FRE0764K9L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 zł | 0,37 zł |
| 10 | 0,09900 zł | 0,99 zł |
| 25 | 0,09240 zł | 2,31 zł |
| 50 | 0,08740 zł | 4,37 zł |
| 100 | 0,08220 zł | 8,22 zł |
| 250 | 0,07632 zł | 19,08 zł |
| 500 | 0,07204 zł | 36,02 zł |
| 1 000 | 0,06816 zł | 68,16 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,05750 zł | 287,50 zł |
| 10 000 | 0,05480 zł | 548,00 zł |
| 15 000 | 0,05335 zł | 800,25 zł |
| 25 000 | 0,05167 zł | 1 291,75 zł |
| 35 000 | 0,05064 zł | 1 772,40 zł |
| 50 000 | 0,04961 zł | 2 480,50 zł |
| Unit Price without VAT: | 0,37000 zł |
|---|---|
| Unit Price with VAT: | 0,45510 zł |

