43.2 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT1206FRE0743K2L

DigiKey Part Number
13-RT1206FRE0743K2LTR-ND - Tape & Reel (TR)
13-RT1206FRE0743K2LCT-ND - Cut Tape (CT)
13-RT1206FRE0743K2LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT1206FRE0743K2L
Description
RES SMD 43.2K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
43.2 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT1206FRE0743K2L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 812
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,48000 zł0,48 zł
100,07300 zł0,73 zł
250,07320 zł1,83 zł
500,07120 zł3,56 zł
1000,06930 zł6,93 zł
2500,06736 zł16,84 zł
5000,06494 zł32,47 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,05238 zł261,90 zł
10 0000,05167 zł516,70 zł
15 0000,05064 zł759,60 zł
50 0000,04961 zł2 480,50 zł
Manufacturers Standard Package
Unit Price without VAT:0,48000 zł
Unit Price with VAT:0,59040 zł